Part Details for HM1-65767BM/883 by Atmel Corporation
Overview of HM1-65767BM/883 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1-6516B/B | Rochester Electronics LLC | HM1-6516 - Standard SRAM, 2KX8, 200ns, CMOS | |
HM1-6504/B | Rochester Electronics LLC | HM1-6504 - Standard SRAM, 256X4, 300ns, CMOS |
Part Details for HM1-65767BM/883
HM1-65767BM/883 CAD Models
HM1-65767BM/883 Part Data Attributes
|
HM1-65767BM/883
Atmel Corporation
Buy Now
|
Compare Parts:
HM1-65767BM/883
Atmel Corporation
Standard SRAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Memory IC Type | STANDARD SRAM | |
Qualification Status | Not Qualified |
Alternate Parts for HM1-65767BM/883
This table gives cross-reference parts and alternative options found for HM1-65767BM/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1-65767BM/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMJ61CD16-45JDM | Standard SRAM, 16KX1, 45ns, CMOS, CDIP20 | Rochester Electronics LLC | HM1-65767BM/883 vs SMJ61CD16-45JDM |
8413202RX | Standard SRAM, 16KX1, 40ns, CMOS, CDIP20 | Intel Corporation | HM1-65767BM/883 vs 8413202RX |
8413202RA | CDIP-20, Tube | Integrated Device Technology Inc | HM1-65767BM/883 vs 8413202RA |
8413202RX | IC 16K X 1 STANDARD SRAM, 40 ns, CDIP20, Static RAM | Texas Instruments | HM1-65767BM/883 vs 8413202RX |
IDT6167LA45DB | Standard SRAM, 16KX1, 45ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | HM1-65767BM/883 vs IDT6167LA45DB |
AM2167-45DCB | Standard SRAM, 16KX1, 40ns, NMOS, CDIP20, CERAMIC, DIP-20 | AMD | HM1-65767BM/883 vs AM2167-45DCB |
CY7C167A-45DMB | SRAM | Teledyne e2v | HM1-65767BM/883 vs CY7C167A-45DMB |
8413209RX | Standard SRAM, 16KX1, 45ns, CMOS, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-20 | Integrated Device Technology Inc | HM1-65767BM/883 vs 8413209RX |
8413202RX | Standard SRAM, 16KX1, 40ns, CMOS, CDIP20 | Integrated Device Technology Inc | HM1-65767BM/883 vs 8413202RX |
8413202RX | Standard SRAM, 16KX1, 40ns, CMOS, CDIP20, DIP-24 | Teledyne e2v | HM1-65767BM/883 vs 8413202RX |