Memory
8413202RA
Description: CDIP-20, Tube

Overview of 8413202RA by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
8413202RA Renesas Electronics Corporation 16K(16KX1)CMOS STATIC RAM

Price & Stock for 8413202RA by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components   3
  • 1 $59.8358
$59.8358 Buy Now

CAD Models for 8413202RA by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8413202RA by Integrated Device Technology Inc

8413202RA
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
CDIP
Package Description
DIP,
Pin Count
20
Manufacturer Package Code
CD20
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Length
25.3365 mm
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
16KX1
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 8413202RA
    Integrated Device Technology Inc
    CDIP-20, Tube
    VS

Alternate Parts for 8413202RA

This table gives cross-reference parts and alternative options found for 8413202RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8413202RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8413202RA Standard SRAM, 16KX1, 45ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Intel Corporation 8413202RA vs 8413202RA
HM1-65767BM-6 Standard SRAM, 16KX1, 45ns, CMOS, CDIP20 Matra MHS 8413202RA vs HM1-65767BM-6
CY7C167-45DMB Standard SRAM, 16KX1, 40ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor 8413202RA vs CY7C167-45DMB
IDT6167LA45DB Standard SRAM, 16KX1, 45ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc 8413202RA vs IDT6167LA45DB
HM1-65767BMDB Standard SRAM Atmel Corporation 8413202RA vs HM1-65767BMDB
HM1-65767BM/883 Standard SRAM, 16KX1, 40ns, CMOS, CDIP20 Matra MHS 8413202RA vs HM1-65767BM/883
8413209RA Standard SRAM, 16KX1, 45ns, CMOS, CDIP20, Pyramid Semiconductor Corporation 8413202RA vs 8413209RA
8413202RA 16KX1 STANDARD SRAM, 45ns, CDIP20, 0.300 INCH, CERDIP-20 STMicroelectronics 8413202RA vs 8413202RA
CY7C167A-45DC Standard SRAM, 16KX1, 40ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor 8413202RA vs CY7C167A-45DC
8413202RA Standard SRAM, 16KX1, 45ns, CMOS, CDIP20, DIP-24 Teledyne e2v 8413202RA vs 8413202RA
Part Number Description Manufacturer Compare
HM3-65767BM-5:D Standard SRAM, 16KX1, 40ns, CMOS, PDIP20 Matra MHS 8413202RA vs HM3-65767BM-5:D
HM4-65262B/883:RD Standard SRAM, 16KX1, 70ns, CMOS, CQCC20 Matra MHS 8413202RA vs HM4-65262B/883:RD
6167LA45LB LCC-20, Tube Integrated Device Technology Inc 8413202RA vs 6167LA45LB
AM2167-45DC Standard SRAM, 16KX1, 40ns, NMOS, CDIP20, CERAMIC, DIP-20 AMD 8413202RA vs AM2167-45DC
MAR5114CB Standard SRAM, 1KX4, 135ns, CMOS, CDIP18, Plessey Semiconductors Ltd 8413202RA vs MAR5114CB
IDT6167LA70LB Standard SRAM, 16KX1, 70ns, CMOS, CQCC20, 0.300 INCH, LCC-20 Integrated Device Technology Inc 8413202RA vs IDT6167LA70LB
AM2167-55DEB Standard SRAM, 16KX1, 50ns, NMOS, CDIP20, HERMETIC SEALED, CERAMIC, DIP-20 AMD 8413202RA vs AM2167-55DEB
AM21L47-55LC Standard SRAM, 4KX1, 55ns, NMOS, CQCC18, CERAMIC, LCC-18 AMD 8413202RA vs AM21L47-55LC
AM92L44DPC Standard SRAM, 4KX1, 250ns, MOS, PDIP18, PLASTIC, DIP-18 AMD 8413202RA vs AM92L44DPC
AM9244DPCB Standard SRAM, 4KX1, 250ns, MOS, PDIP18, PLASTIC, DIP-18 AMD 8413202RA vs AM9244DPCB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8413202RA by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8413202RA by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 8413202RA would you like to use for your alert(s)?
  • Please alert me when 8413202RA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8413202RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8413202RA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8413202RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8413202RA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8413202RA by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: