Part Details for CY7C167A-45DMB by Teledyne e2v
Overview of CY7C167A-45DMB by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C167A-35PC | Rochester Electronics | Standard SRAM, 16KX1, 35ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | |
54ACTQ245DM/B | Rochester Electronics LLC | 54ACTQ245 - Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS |
Price & Stock for CY7C167A-45DMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C167A-45DMB
|
Avnet Americas | STATIC RAM, 16K X1, 45 NS - Rail/Tube (Alt: CY7C167A-45DMB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
Part Details for CY7C167A-45DMB
CY7C167A-45DMB CAD Models
CY7C167A-45DMB Part Data Attributes
|
CY7C167A-45DMB
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
CY7C167A-45DMB
Teledyne e2v
SRAM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.13 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Screening Level | MIL-STD-883 Class C | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7C167A-45DMB
This table gives cross-reference parts and alternative options found for CY7C167A-45DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C167A-45DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-65767BM-5 | Standard SRAM, 16KX1, 40ns, CMOS, CDIP20 | Matra MHS | CY7C167A-45DMB vs HM1-65767BM-5 |
AM2167-45PCB | Standard SRAM, 16KX1, 40ns, NMOS, PDIP20, PLASTIC, DIP-20 | AMD | CY7C167A-45DMB vs AM2167-45PCB |
8413202RX | Standard SRAM, 16KX1, 40ns, CMOS, CDIP20 | Intel Corporation | CY7C167A-45DMB vs 8413202RX |
HM1-65767BM-6 | Standard SRAM, 16KX1, 45ns, CMOS, CDIP20 | Matra MHS | CY7C167A-45DMB vs HM1-65767BM-6 |
HM1-65767BM-2 | Standard SRAM, 16KX1, 40ns, CMOS, CDIP20 | Matra MHS | CY7C167A-45DMB vs HM1-65767BM-2 |
8413209RX | IC 16K X 1 STANDARD SRAM, 45 ns, CDIP20, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-20, Static RAM | Texas Instruments | CY7C167A-45DMB vs 8413209RX |
HM1-65767BMDB | Standard SRAM | Atmel Corporation | CY7C167A-45DMB vs HM1-65767BMDB |
8413202RA | CDIP-20, Tube | Integrated Device Technology Inc | CY7C167A-45DMB vs 8413202RA |
IDT6167LA45DB | Standard SRAM, 16KX1, 45ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | CY7C167A-45DMB vs IDT6167LA45DB |
8200704RX | Standard SRAM | AMD | CY7C167A-45DMB vs 8200704RX |