Datasheets
HM1-65767BH/883:D by:

Standard SRAM, 16KX1, 25ns, CMOS, CDIP20

Part Details for HM1-65767BH/883:D by Matra MHS

Overview of HM1-65767BH/883:D by Matra MHS

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HM1-6516B/B Rochester Electronics LLC HM1-6516 - Standard SRAM, 2KX8, 200ns, CMOS
HM1-6504/B Rochester Electronics LLC HM1-6504 - Standard SRAM, 256X4, 300ns, CMOS
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.

Part Details for HM1-65767BH/883:D

HM1-65767BH/883:D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HM1-65767BH/883:D Part Data Attributes

HM1-65767BH/883:D Matra MHS
Buy Now Datasheet
Compare Parts:
HM1-65767BH/883:D Matra MHS Standard SRAM, 16KX1, 25ns, CMOS, CDIP20
Part Life Cycle Code Obsolete
Ihs Manufacturer MATRA MHS
Package Description ,
Reach Compliance Code unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Access Time-Max 25 ns
JESD-30 Code R-GDIP-T20
Memory Density 16384 bit
Memory IC Type STANDARD SRAM
Memory Width 1
Number of Functions 1
Number of Ports 1
Number of Terminals 20
Number of Words 16384 words
Number of Words Code 16000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 16KX1
Output Characteristics 3-STATE
Output Enable NO
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Alternate Parts for HM1-65767BH/883:D

This table gives cross-reference parts and alternative options found for HM1-65767BH/883:D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1-65767BH/883:D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
HM3-65262-9:D Matra MHS Check for Price Standard SRAM, 16KX1, 85ns, CMOS, PDIP20 HM1-65767BH/883:D vs HM3-65262-9:D
P4C147-10PC Pyramid Semiconductor Corporation Check for Price Standard SRAM, 4KX1, 10ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 HM1-65767BH/883:D vs P4C147-10PC
M38510/29109BRX Intersil Corporation Check for Price 16KX1 STANDARD SRAM, 70ns, DIP20, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24 HM1-65767BH/883:D vs M38510/29109BRX
5962-8102402VX Intersil Corporation Check for Price 1KX4 STANDARD SRAM, 120ns, CDIP18 HM1-65767BH/883:D vs 5962-8102402VX
8102404VA Intersil Corporation Check for Price 1KX4 STANDARD SRAM, 200ns, CDIP18 HM1-65767BH/883:D vs 8102404VA
P4C148-20CMB Pyramid Semiconductor Corporation Check for Price Standard SRAM, 1KX4, 20ns, CMOS, CDIP18, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-18 HM1-65767BH/883:D vs P4C148-20CMB
HM4-65767BN-5:RD Matra MHS Check for Price Standard SRAM, 16KX1, 50ns, CMOS, CQCC20 HM1-65767BH/883:D vs HM4-65767BN-5:RD
CY7C167-45DMB Rochester Electronics LLC Check for Price Standard SRAM, 16KX1, 40ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 HM1-65767BH/883:D vs CY7C167-45DMB
FT6167L-45LMB Force Technologies Ltd Check for Price Standard SRAM, 16KX1, 45ns, CMOS, CQCC20, CERAMIC, LCC-20 HM1-65767BH/883:D vs FT6167L-45LMB
HM1-65767BM-5 Matra MHS Check for Price Standard SRAM, 16KX1, 40ns, CMOS, CDIP20 HM1-65767BH/883:D vs HM1-65767BM-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM1-65767BH/883:D by Matra MHS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM1-65767BH/883:D by Matra MHS

Select Manufacturer
Which Manufacturer of HM1-65767BH/883:D would you like to use for your alert(s)?
  • Please alert me when HM1-65767BH/883:D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM1-65767BH/883:D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM1-65767BH/883:D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM1-65767BH/883:D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM1-65767BH/883:D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM1-65767BH/883:D by Matra MHS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: