Part Details for AM2167-70DE by AMD
Overview of AM2167-70DE by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Part Details for AM2167-70DE
AM2167-70DE CAD Models
AM2167-70DE Part Data Attributes:
|
AM2167-70DE
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2167-70DE
AMD
Standard SRAM, 16KX1, 70ns, NMOS, CDIP20, HERMETIC SEALED, CERAMIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.257 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM2167-70DE
This table gives cross-reference parts and alternative options found for AM2167-70DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2167-70DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-65262B-9:D | Standard SRAM, 16KX1, 70ns, CMOS, CDIP20 | Matra MHS | AM2167-70DE vs HM1-65262B-9:D |
AM2167-70PCB | Standard SRAM, 16KX1, 70ns, NMOS, PDIP20, PLASTIC, DIP-20 | AMD | AM2167-70DE vs AM2167-70PCB |
8413203RX | 16KX1 STANDARD SRAM, 70ns, CDIP20, DIP-20 | Intersil Corporation | AM2167-70DE vs 8413203RX |
HM1-65262B/883 | Standard SRAM, 16KX1, 70ns, CMOS, CDIP20 | Matra MHS | AM2167-70DE vs HM1-65262B/883 |
UPD2167D-3 | Standard SRAM, 16KX1, 70ns, NMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | NEC Electronics America Inc | AM2167-70DE vs UPD2167D-3 |
HM1-65262B-2 | Standard SRAM, 16KX1, 70ns, CMOS, CDIP20 | Matra MHS | AM2167-70DE vs HM1-65262B-2 |
M38510/29109BRX | Standard SRAM, 16KX1, 70ns, CMOS, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24 | Harris Semiconductor | AM2167-70DE vs M38510/29109BRX |
HM1-65262B-2:D | Standard SRAM, 16KX1, 70ns, CMOS, CDIP20 | Matra MHS | AM2167-70DE vs HM1-65262B-2:D |
M38510/29109BRA | Standard SRAM, 16KX1, 70ns, CMOS, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24 | Harris Semiconductor | AM2167-70DE vs M38510/29109BRA |
AM2167-70DCB | Standard SRAM, 16KX1, 70ns, NMOS, CDIP20, CERAMIC, DIP-20 | AMD | AM2167-70DE vs AM2167-70DCB |