Part Details for HEF40106BDB by NXP Semiconductors
Overview of HEF40106BDB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF40106BDB
HEF40106BDB CAD Models
HEF40106BDB Part Data Attributes
|
HEF40106BDB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF40106BDB
NXP Semiconductors
IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HEF40106BDB
This table gives cross-reference parts and alternative options found for HEF40106BDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF40106BDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD40106BDMSR | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, METAL SEALED, CERAMIC, DIP-14 | Intersil Corporation | HEF40106BDB vs CD40106BDMSR |
MC14584BCLG | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, LEAD FREE, CERAMIC, DIP-14 | Motorola Mobility LLC | HEF40106BDB vs MC14584BCLG |
5962-01-309-0109 | Gate | Renesas Electronics Corporation | HEF40106BDB vs 5962-01-309-0109 |
5962-01-253-3899 | Gate | Renesas Electronics Corporation | HEF40106BDB vs 5962-01-253-3899 |
MC14584BCLD | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | HEF40106BDB vs MC14584BCLD |
MC14584BALDS | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | HEF40106BDB vs MC14584BALDS |
CD40106BMN | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, DIP14, DIP-14, Gate | National Semiconductor Corporation | HEF40106BDB vs CD40106BMN |
MC14584BCLD | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | HEF40106BDB vs MC14584BCLD |
CD40106BMN | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, DIP14, DIP-14 | Texas Instruments | HEF40106BDB vs CD40106BMN |
MC14584BCPDS | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 646-06 | Motorola Mobility LLC | HEF40106BDB vs MC14584BCPDS |