Part Details for MC14584BALDS by Motorola Semiconductor Products
Overview of MC14584BALDS by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC14584BALDS
MC14584BALDS CAD Models
MC14584BALDS Part Data Attributes
|
MC14584BALDS
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC14584BALDS
Motorola Semiconductor Products
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14, 632-08
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14584BALDS
This table gives cross-reference parts and alternative options found for MC14584BALDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14584BALDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8550101CX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14, | Teledyne e2v | MC14584BALDS vs 5962-8550101CX |
MC14584BCLG | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, LEAD FREE, CERAMIC, DIP-14 | Motorola Mobility LLC | MC14584BALDS vs MC14584BCLG |
MC14584BCL | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MC14584BALDS vs MC14584BCL |
5962-01-097-2449 | Gate | Renesas Electronics Corporation | MC14584BALDS vs 5962-01-097-2449 |
74C14PC | Inverter, CMOS, PDIP14, | Fairchild Semiconductor Corporation | MC14584BALDS vs 74C14PC |
CD40106BF3A | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14, | Harris Semiconductor | MC14584BALDS vs CD40106BF3A |
MC14584BALDS | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | MC14584BALDS vs MC14584BALDS |
MC14584BAL | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | MC14584BALDS vs MC14584BAL |
CD40106BMN | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, DIP14, DIP-14, Gate | National Semiconductor Corporation | MC14584BALDS vs CD40106BMN |
40014BDMQB | Inverter, CMOS, CDIP14, | Fairchild Semiconductor Corporation | MC14584BALDS vs 40014BDMQB |