Part Details for HD75161AP by Hitachi Ltd
Overview of HD75161AP by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for HD75161AP
HD75161AP CAD Models
HD75161AP Part Data Attributes:
|
HD75161AP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD75161AP
Hitachi Ltd
Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, PDIP20, DP-20N
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 8 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE-488 | |
JESD-30 Code | R-PDIP-T20 | |
Length | 24.5 mm | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 22 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 20 ns | |
Width | 7.62 mm |
Alternate Parts for HD75161AP
This table gives cross-reference parts and alternative options found for HD75161AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD75161AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75ALS161NE4 | OCTAL LINE TRANSCEIVER, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Texas Instruments | HD75161AP vs SN75ALS161NE4 |
SN75ALS161N | OCTAL LINE TRANSCEIVER, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Rochester Electronics LLC | HD75161AP vs SN75ALS161N |
DS75161AN | Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, BIPolar, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | HD75161AP vs DS75161AN |
DS75161AN | OCTAL LINE TRANSCEIVER, PDIP20, PLASTIC, DIP-20 | Texas Instruments | HD75161AP vs DS75161AN |
SN75161BN | Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70 | Texas Instruments | HD75161AP vs SN75161BN |
SN75161BNE4 | Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70 | Texas Instruments | HD75161AP vs SN75161BNE4 |
SN75ALS161N | Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70 | Texas Instruments | HD75161AP vs SN75ALS161N |
SN75ALS161NE4 | OCTAL LINE TRANSCEIVER, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Rochester Electronics LLC | HD75161AP vs SN75ALS161NE4 |