Filter Your Search
1 - 3 of 3 results
|
HD75161AP
Hitachi Ltd
|
Check for Price | Yes | Transferred | 5 V | SCHMITT TRIGGER | 8 | 8 | 20 ns | LINE TRANSCEIVER | NO | IEEE-488 | 8 | 22 ns | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 24.5 mm | 5.08 mm | 7.62 mm | HITACHI LTD | DIP | DIP, | 20 | unknown | EAR99 | 8542.39.00.01 | |||||
|
HD75161AP
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 8 | 8 | 20 ns | LINE TRANSCEIVER | NO | IEEE-488 | 8 | 22 ns | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 24.5 mm | 5.08 mm | 7.62 mm | RENESAS TECHNOLOGY CORP | DIP | DIP, | 20 | unknown | EAR99 | 8542.39.00.01 | |||
|
HD75161AP-E
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 8 | 8 | 20 ns | LINE TRANSCEIVER | NO | IEEE-488 | 8 | 22 ns | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 1 | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 24.5 mm | 5.08 mm | 7.62 mm | RENESAS TECHNOLOGY CORP | DIP | DIP, | 20 | unknown | EAR99 | 8542.39.00.01 |