Drivers And Interfaces
HD26C32AFP
Description: QUAD LINE RECEIVER, PDSO16, FP-16DA

Overview of HD26C32AFP by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for HD26C32AFP by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD26C32AFP by Renesas Electronics Corporation

HD26C32AFP
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
SOP, SOP16,.3
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-422-A; EIA-423-A
JESD-30 Code
R-PDSO-G16
Length
10.06 mm
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Low Current-Max
0.006 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Receive Delay-Max
25 ns
Receiver Number of Bits
4
Seated Height-Max
2.2 mm
Supply Current-Max
23 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.5 mm
Want to compare parts?
  1. HD26C32AFP
    Renesas Electronics Corporation
    QUAD LINE RECEIVER, PDSO16, FP-16DA
    VS

Alternate Parts for HD26C32AFP

This table gives cross-reference parts and alternative options found for HD26C32AFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD26C32AFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD26C32AFPEL-E QUAD LINE RECEIVER, PDSO16, SOP-16 Renesas Electronics Corporation HD26C32AFP vs HD26C32AFPEL-E
HD26C32AFP Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, FP-16DA Hitachi Ltd HD26C32AFP vs HD26C32AFP
Part Number Description Manufacturer Compare
SN65LVDS3486DG4 Quad LVDS receiver 16-SOIC -40 to 85 Texas Instruments HD26C32AFP vs SN65LVDS3486DG4
SN75175D-00 DUAL LINE RECEIVER, PDSO16 Texas Instruments HD26C32AFP vs SN75175D-00
SN65LVDS048DR LVDS Quad Differential Line Receiver 16-SOIC -40 to 85 Texas Instruments HD26C32AFP vs SN65LVDS048DR
5962-7802001MFA Line Receiver, 4 Func, 4 Rcvr, TTL, CDFP16, CERAMIC, DFP-16 Teledyne e2v HD26C32AFP vs 5962-7802001MFA
DS96F175ME QUAD LINE RECEIVER, CQCC20, LCC-20 Texas Instruments HD26C32AFP vs DS96F175ME
DS34C87TMX CMOS Quad TRI-STATE Differential Line Driver 16-SOIC -40 to 85 Texas Instruments HD26C32AFP vs DS34C87TMX
DS34C86TN/NOPB QUAD LINE RECEIVER, PDIP16, DIP-16 Texas Instruments HD26C32AFP vs DS34C86TN/NOPB
AM26LS31CD-00 QUAD LINE DRIVER, PDSO16 Texas Instruments HD26C32AFP vs AM26LS31CD-00
AM26LS32AMJ883B QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 Texas Instruments HD26C32AFP vs AM26LS32AMJ883B
DS90C031E-MIL QUAD LINE DRIVER, CQCC20, CERAMIC, LCC-20 Texas Instruments HD26C32AFP vs DS90C031E-MIL

Related Parts for HD26C32AFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD26C32AFP by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD26C32AFP by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD26C32AFP would you like to use for your alert(s)?
  • Please alert me when HD26C32AFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD26C32AFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD26C32AFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD26C32AFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD26C32AFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD26C32AFP by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: