HD26C32AFP
vs
DS90C031E-MIL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP, SOP16,.3
QCCN, LCC20,.35SQ
Pin Count
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
STANDARD
Interface IC Type
LINE RECEIVER
LINE DRIVER
Interface Standard
EIA-422-A; EIA-423-A
EIA-644; TIA-644; IEEE 1596.3
JESD-30 Code
R-PDSO-G16
S-CQCC-N20
Length
10.06 mm
8.89 mm
Number of Functions
4
4
Number of Terminals
16
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Low Current-Max
0.006 A
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
QCCN
Package Equivalence Code
SOP16,.3
LCC20,.35SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
25 ns
Receiver Number of Bits
4
Seated Height-Max
2.2 mm
1.905 mm
Supply Current-Max
23 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
5.5 mm
8.89 mm
Base Number Matches
4
1
Rohs Code
No
Differential Output
YES
Driver Number of Bits
4
High Level Input Current-Max
0.00001 A
JESD-609 Code
e0
Out Swing-Min
0.25 V
Output Characteristics
3-STATE
Screening Level
38535Q/M;38534H;883B
Terminal Finish
Tin/Lead (Sn/Pb)
Transmit Delay-Max
5 ns
Compare HD26C32AFP with alternatives
Compare DS90C031E-MIL with alternatives