Part Details for HD14050BFP by Renesas Electronics Corporation
Overview of HD14050BFP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD14050BFP
HD14050BFP CAD Models
HD14050BFP Part Data Attributes:
|
HD14050BFP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD14050BFP
Renesas Electronics Corporation
4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, FP-16DA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.06 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 160 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.5 mm |
Alternate Parts for HD14050BFP
This table gives cross-reference parts and alternative options found for HD14050BFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD14050BFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4050BFN | IC 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Gate | Toshiba America Electronic Components | HD14050BFP vs TC4050BFN |
MC14050BDR2G | Hex Buffer, SOIC 16 LEAD, 2500-REEL | onsemi | HD14050BFP vs MC14050BDR2G |
DV4050BD | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | HD14050BFP vs DV4050BD |
HCF4050M013TR | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, SO-16 | STMicroelectronics | HD14050BFP vs HCF4050M013TR |
CD4050BNSRE4 | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | HD14050BFP vs CD4050BNSRE4 |
MC14050BF | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, EIAJ, PLASTIC, SOIC-16 | onsemi | HD14050BFP vs MC14050BF |
CD4050BM | Buffer | National Semiconductor Corporation | HD14050BFP vs CD4050BM |
TC4050BF | IC 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16, Gate | Toshiba America Electronic Components | HD14050BFP vs TC4050BF |
HD14050BRP | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, FP-16DN | Renesas Electronics Corporation | HD14050BFP vs HD14050BRP |
CD4050BNSR | 6-ch, 3-V to 18-V buffers 16-SO -55 to 125 | Texas Instruments | HD14050BFP vs CD4050BNSR |