Part Details for 5962-3805504BEB by Texas Instruments
Overview of 5962-3805504BEB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-3805504BEB
5962-3805504BEB CAD Models
5962-3805504BEB Part Data Attributes:
|
5962-3805504BEB
Texas Instruments
Buy Now
|
Compare Parts:
5962-3805504BEB
Texas Instruments
IC 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
Logic IC Type | BUFFER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 345 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 12.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-3805504BEB
This table gives cross-reference parts and alternative options found for 5962-3805504BEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3805504BEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9663702VEC | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | 5962-3805504BEB vs 5962R9663702VEC |
M38510/05504BEX | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | 5962-3805504BEB vs M38510/05504BEX |
CD4050AFB | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | 5962-3805504BEB vs CD4050AFB |
JM38510/05554BEA | Military 6-ch, 3-V to 18-V buffers 16-CDIP -55 to 125 | Texas Instruments | 5962-3805504BEB vs JM38510/05554BEA |
JM38510/05504BEA | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16 | Intersil Corporation | 5962-3805504BEB vs JM38510/05504BEA |
CD4050BEX | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16 | Harris Semiconductor | 5962-3805504BEB vs CD4050BEX |
JM38510/05554BEA | IC 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, Gate | National Semiconductor Corporation | 5962-3805504BEB vs JM38510/05554BEA |
5962R9663702VEX | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16 | Intersil Corporation | 5962-3805504BEB vs 5962R9663702VEX |
DV4050BN | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | 5962-3805504BEB vs DV4050BN |
M38510/05554BEX | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | 5962-3805504BEB vs M38510/05554BEX |