Part Details for DV4050BD by avg Semiconductors
Overview of DV4050BD by avg Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Part Details for DV4050BD
DV4050BD CAD Models
DV4050BD Part Data Attributes:
|
DV4050BD
avg Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DV4050BD
avg Semiconductors
Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, PLASTIC, SOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVG SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 140 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DV4050BD
This table gives cross-reference parts and alternative options found for DV4050BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV4050BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4050BFN | IC 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Gate | Toshiba America Electronic Components | DV4050BD vs TC4050BFN |
MC14050BDR2G | Hex Buffer, SOIC 16 LEAD, 2500-REEL | onsemi | DV4050BD vs MC14050BDR2G |
HCF4050M013TR | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, SO-16 | STMicroelectronics | DV4050BD vs HCF4050M013TR |
CD4050BNSRE4 | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | DV4050BD vs CD4050BNSRE4 |
MC14050BF | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, EIAJ, PLASTIC, SOIC-16 | onsemi | DV4050BD vs MC14050BF |
CD4050BM | Buffer | National Semiconductor Corporation | DV4050BD vs CD4050BM |
TC4050BF | IC 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16, Gate | Toshiba America Electronic Components | DV4050BD vs TC4050BF |
HD14050BRP | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, FP-16DN | Renesas Electronics Corporation | DV4050BD vs HD14050BRP |
CD4050BNSR | 6-ch, 3-V to 18-V buffers 16-SO -55 to 125 | Texas Instruments | DV4050BD vs CD4050BNSR |
MC14050BDG | Hex Buffer, SOIC 16 LEAD, 48-TUBE | onsemi | DV4050BD vs MC14050BDG |