-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Buffer, SOIC 16 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K8745
|
Newark | Hex Non Inverting Buffer, Soic-16, Logic Family/Base Number:Mc14050, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Ic Family:Mc140 Rohs Compliant: Yes |Onsemi MC14050BDR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 360 |
|
$0.2490 / $0.2940 | Buy Now |
DISTI #
45J1059
|
Newark | Ic, logic Gate, hex Buffer, cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC14050BDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2090 / $0.2780 | Buy Now |
DISTI #
81Y6555
|
Newark | Buffer, Non Inverting, Soic-16, Logic Family/Base Number:Mc14050, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Ic Family:Mc140, Logic Ic Rohs Compliant: Yes |Onsemi MC14050BDR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2270 / $0.7870 | Buy Now |
DISTI #
MC14050BDR2GOSCT-ND
|
DigiKey | IC BUFFER NON-INVERT 18V 16SOIC Min Qty: 1 Lead time: 9 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
4306 In Stock |
|
$0.2019 / $0.6100 | Buy Now |
DISTI #
MC14050BDR2G
|
Avnet Americas | Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin SOIC T/R - Tape and Reel (Alt: MC14050BDR2G) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10000 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
MC14050BDR2G
|
Avnet Americas | Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin SOIC T/R - Tape and Reel (Alt: MC14050BDR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 9394 Factory Stock |
|
$0.2003 / $0.2390 | Buy Now |
DISTI #
84K8745
|
Avnet Americas | Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 84K8745) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Ammo Pack | 360 Partner Stock |
|
$0.3210 | Buy Now |
DISTI #
863-MC14050BDR2G
|
Mouser Electronics | Buffers & Line Drivers 3-18V Hex CMOS Buffer RoHS: Compliant | 37830 |
|
$0.2060 / $0.6100 | Buy Now |
|
Future Electronics | MC14050B Series 3 to 18 Vdc Surface Mount Hex Non-Inverter Buffer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 170Cut Tape/Mini-Reel |
|
$0.3900 / $0.6350 | Buy Now |
|
Future Electronics | MC14050B Series 3 to 18 Vdc Surface Mount Hex Non-Inverter Buffer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2000 / $0.2150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14050BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14050BDR2G
onsemi
Hex Buffer, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 140 ns | |
Propagation Delay (tpd) | 140 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC14050BDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14050BDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4050BFN | IC 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Gate | Toshiba America Electronic Components | MC14050BDR2G vs TC4050BFN |
DV4050BD | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | MC14050BDR2G vs DV4050BD |
HCF4050M013TR | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, SO-16 | STMicroelectronics | MC14050BDR2G vs HCF4050M013TR |
CD4050BNSRE4 | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | MC14050BDR2G vs CD4050BNSRE4 |
MC14050BF | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, EIAJ, PLASTIC, SOIC-16 | onsemi | MC14050BDR2G vs MC14050BF |
CD4050BM | Buffer | National Semiconductor Corporation | MC14050BDR2G vs CD4050BM |
TC4050BF | IC 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16, Gate | Toshiba America Electronic Components | MC14050BDR2G vs TC4050BF |
HD14050BRP | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, FP-16DN | Renesas Electronics Corporation | MC14050BDR2G vs HD14050BRP |
CD4050BNSR | 6-ch, 3-V to 18-V buffers 16-SO -55 to 125 | Texas Instruments | MC14050BDR2G vs CD4050BNSR |
MC14050BDG | Hex Buffer, SOIC 16 LEAD, 48-TUBE | onsemi | MC14050BDR2G vs MC14050BDG |