Part Details for HCF4050M013TR by STMicroelectronics
Overview of HCF4050M013TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HCF4050M013TR
HCF4050M013TR CAD Models
HCF4050M013TR Part Data Attributes:
|
HCF4050M013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4050M013TR
STMicroelectronics
4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, SO-16
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH TO LOW LEVEL TRANSLATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 140 ns | |
Propagation Delay (tpd) | 140 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for HCF4050M013TR
This table gives cross-reference parts and alternative options found for HCF4050M013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4050M013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4050BFN | IC 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Gate | Toshiba America Electronic Components | HCF4050M013TR vs TC4050BFN |
MC14050BDR2G | Hex Buffer, SOIC 16 LEAD, 2500-REEL | onsemi | HCF4050M013TR vs MC14050BDR2G |
DV4050BD | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | HCF4050M013TR vs DV4050BD |
CD4050BNSRE4 | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | HCF4050M013TR vs CD4050BNSRE4 |
MC14050BF | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, EIAJ, PLASTIC, SOIC-16 | onsemi | HCF4050M013TR vs MC14050BF |
CD4050BM | Buffer | National Semiconductor Corporation | HCF4050M013TR vs CD4050BM |
TC4050BF | IC 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16, Gate | Toshiba America Electronic Components | HCF4050M013TR vs TC4050BF |
HD14050BRP | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, FP-16DN | Renesas Electronics Corporation | HCF4050M013TR vs HD14050BRP |
CD4050BNSR | 6-ch, 3-V to 18-V buffers 16-SO -55 to 125 | Texas Instruments | HCF4050M013TR vs CD4050BNSR |
MC14050BDG | Hex Buffer, SOIC 16 LEAD, 48-TUBE | onsemi | HCF4050M013TR vs MC14050BDG |