Part Details for GM23C8000AFW-15 by LG Semicon Co Ltd
Overview of GM23C8000AFW-15 by LG Semicon Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Healthcare
Part Details for GM23C8000AFW-15
GM23C8000AFW-15 CAD Models
GM23C8000AFW-15 Part Data Attributes
|
GM23C8000AFW-15
LG Semicon Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GM23C8000AFW-15
LG Semicon Co Ltd
MASK ROM, 1MX8, 150ns, CMOS, PDSO32,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LG SEMICON CO LTD | |
Reach Compliance Code | unknown | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Memory Density | 8388608 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for GM23C8000AFW-15
This table gives cross-reference parts and alternative options found for GM23C8000AFW-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM23C8000AFW-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM23C8005BG-15 | MASK ROM, 1MX8, 150ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | GM23C8000AFW-15 vs KM23C8005BG-15 |
HN62328BF-15 | MASK ROM, 1MX8, 150ns, CMOS, PDSO32, PLASTIC, SOP-32 | Hitachi Ltd | GM23C8000AFW-15 vs HN62328BF-15 |
KM23C8000G-15 | MASK ROM, 1MX8, 150ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | GM23C8000AFW-15 vs KM23C8000G-15 |
HN62318BTT | 1MX8 MASK PROM, 150ns, PDSO32, PLASTIC, TSOP2-32 | Renesas Electronics Corporation | GM23C8000AFW-15 vs HN62318BTT |
KM23C8000HG-15 | MASK ROM, 1MX8, 150ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | GM23C8000AFW-15 vs KM23C8000HG-15 |
TC538000AF | IC 1M X 8 MASK PROM, 150 ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32, Programmable ROM | Toshiba America Electronic Components | GM23C8000AFW-15 vs TC538000AF |
KM23C8000AG-15 | MASK ROM, 1MX8, 150ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | GM23C8000AFW-15 vs KM23C8000AG-15 |
HN62318BF | MASK ROM, 1MX8, 150ns, CMOS, PDSO32, PLASTIC, SOP-32 | Hitachi Ltd | GM23C8000AFW-15 vs HN62318BF |
LH538300BN-15 | MASK ROM, 1MX8, 150ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Sharp Corp | GM23C8000AFW-15 vs LH538300BN-15 |
HN62338BTT-15 | 1MX8 MASK PROM, 150ns, PDSO32, PLASTIC, TSOP2-32 | Renesas Electronics Corporation | GM23C8000AFW-15 vs HN62338BTT-15 |