Memory
HN62318BF
Description: MASK ROM, 1MX8, 150ns, CMOS, PDSO32, PLASTIC, SOP-32

Overview of HN62318BF by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Telecommunications Communication and Networking

CAD Models for HN62318BF by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HN62318BF by Hitachi Ltd

HN62318BF
Hitachi Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
SOIC
Package Description
SOP,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
150 ns
JESD-30 Code
R-PDSO-G32
Length
20.45 mm
Memory Density
8388608 bit
Memory IC Type
MASK ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.05 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. HN62318BF
    Hitachi Ltd
    MASK ROM, 1MX8, 150ns, CMOS, PDSO32, PLASTIC, SOP-32
    VS

Alternate Parts for HN62318BF

This table gives cross-reference parts and alternative options found for HN62318BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN62318BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM23C8005BG-15 MASK ROM, 1MX8, 150ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor HN62318BF vs KM23C8005BG-15
HN62328BF-15 MASK ROM, 1MX8, 150ns, CMOS, PDSO32, PLASTIC, SOP-32 Hitachi Ltd HN62318BF vs HN62328BF-15
KM23C8000G-15 MASK ROM, 1MX8, 150ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor HN62318BF vs KM23C8000G-15
HN62318BTT 1MX8 MASK PROM, 150ns, PDSO32, PLASTIC, TSOP2-32 Renesas Electronics Corporation HN62318BF vs HN62318BTT
KM23C8000HG-15 MASK ROM, 1MX8, 150ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor HN62318BF vs KM23C8000HG-15
TC538000AF IC 1M X 8 MASK PROM, 150 ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32, Programmable ROM Toshiba America Electronic Components HN62318BF vs TC538000AF
KM23C8000AG-15 MASK ROM, 1MX8, 150ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor HN62318BF vs KM23C8000AG-15
LH538300BN-15 MASK ROM, 1MX8, 150ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Sharp Corp HN62318BF vs LH538300BN-15
HN62338BTT-15 1MX8 MASK PROM, 150ns, PDSO32, PLASTIC, TSOP2-32 Renesas Electronics Corporation HN62318BF vs HN62338BTT-15
HN62318BF-15 1MX8 MASK PROM, 150ns, PDSO32, PLASTIC, SOP-32 Renesas Electronics Corporation HN62318BF vs HN62318BF-15
Part Number Description Manufacturer Compare
AT27LV080-30RC OTP ROM, 1MX8, 300ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOIC-32 Atmel Corporation HN62318BF vs AT27LV080-30RC
KM23V8000BG-20 MASK ROM, 1MX8, 200ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor HN62318BF vs KM23V8000BG-20
MX27C8000ATC-10 OTP ROM, 1MX8, 100ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 Macronix International Co Ltd HN62318BF vs MX27C8000ATC-10
GM23V8000AFW-30 MASK ROM, 1MX8, 300ns, CMOS, PDSO32, Goldstar Electron Co Ltd HN62318BF vs GM23V8000AFW-30
M27C801-45N6TR 1MX8 OTPROM, 45ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics HN62318BF vs M27C801-45N6TR
M27W801-100N6TR 1MX8 OTPROM, 100ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics HN62318BF vs M27W801-100N6TR
HN62338BTT-10 MASK ROM, 1MX8, 100ns, CMOS, PDSO32, PLASTIC, TSOP2-32 Hitachi Ltd HN62318BF vs HN62338BTT-10
AT27C080-12TIT/R OTP ROM, 1MX8, 120ns, CMOS, PDSO32, PLASTIC, TSOP-32 Atmel Corporation HN62318BF vs AT27C080-12TIT/R
M27C801-80N6X 1MX8 OTPROM, 80ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics HN62318BF vs M27C801-80N6X
HN62338BF-12 MASK ROM, 1MX8, 120ns, CMOS, PDSO32, PLASTIC, SOP-32 Hitachi Ltd HN62318BF vs HN62338BF-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HN62318BF by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HN62318BF by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HN62318BF would you like to use for your alert(s)?
  • Please alert me when HN62318BF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HN62318BF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HN62318BF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HN62318BF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HN62318BF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HN62318BF by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: