Part Details for LH538300BN-15 by Sharp Corp
Overview of LH538300BN-15 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH538300BN-15
LH538300BN-15 CAD Models
LH538300BN-15 Part Data Attributes
|
LH538300BN-15
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH538300BN-15
Sharp Corp
MASK ROM, 1MX8, 150ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 0.525 INCH, PLASTIC, SOP-32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.6 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.3 mm |
Alternate Parts for LH538300BN-15
This table gives cross-reference parts and alternative options found for LH538300BN-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH538300BN-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM23C8005BG-15 | MASK ROM, 1MX8, 150ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | LH538300BN-15 vs KM23C8005BG-15 |
HN62328BF-15 | MASK ROM, 1MX8, 150ns, CMOS, PDSO32, PLASTIC, SOP-32 | Hitachi Ltd | LH538300BN-15 vs HN62328BF-15 |
KM23C8000G-15 | MASK ROM, 1MX8, 150ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | LH538300BN-15 vs KM23C8000G-15 |
HN62318BTT | 1MX8 MASK PROM, 150ns, PDSO32, PLASTIC, TSOP2-32 | Renesas Electronics Corporation | LH538300BN-15 vs HN62318BTT |
KM23C8000HG-15 | MASK ROM, 1MX8, 150ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | LH538300BN-15 vs KM23C8000HG-15 |
TC538000AF | IC 1M X 8 MASK PROM, 150 ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32, Programmable ROM | Toshiba America Electronic Components | LH538300BN-15 vs TC538000AF |
KM23C8000AG-15 | MASK ROM, 1MX8, 150ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | LH538300BN-15 vs KM23C8000AG-15 |
HN62318BF | MASK ROM, 1MX8, 150ns, CMOS, PDSO32, PLASTIC, SOP-32 | Hitachi Ltd | LH538300BN-15 vs HN62318BF |
HN62338BTT-15 | 1MX8 MASK PROM, 150ns, PDSO32, PLASTIC, TSOP2-32 | Renesas Electronics Corporation | LH538300BN-15 vs HN62338BTT-15 |
HN62318BF-15 | 1MX8 MASK PROM, 150ns, PDSO32, PLASTIC, SOP-32 | Renesas Electronics Corporation | LH538300BN-15 vs HN62318BF-15 |