Memory
AT27LV080-30RC
Atmel Corporation
Description: OTP ROM, 1MX8, 300ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOIC-32

Overview of AT27LV080-30RC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for AT27LV080-30RC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT27LV080-30RC by Atmel Corporation

AT27LV080-30RC
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
SOIC
Package Description
SOP, SOP32,.5
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
300 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
20.75 mm
Memory Density
8388608 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP32,.5
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.77 mm
Standby Current-Max
0.00002 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
11.15 mm
Want to compare parts?
  1. AT27LV080-30RC
    Atmel Corporation
    OTP ROM, 1MX8, 300ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOIC-32
    VS

Alternate Parts for AT27LV080-30RC

This table gives cross-reference parts and alternative options found for AT27LV080-30RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27LV080-30RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT27LV080-30RI OTP ROM, 1MX8, 300ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOIC-32 Atmel Corporation AT27LV080-30RC vs AT27LV080-30RI
Part Number Description Manufacturer Compare
KM23V8000BG-20 MASK ROM, 1MX8, 200ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor AT27LV080-30RC vs KM23V8000BG-20
MX27C8000ATC-10 OTP ROM, 1MX8, 100ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 Macronix International Co Ltd AT27LV080-30RC vs MX27C8000ATC-10
GM23V8000AFW-30 MASK ROM, 1MX8, 300ns, CMOS, PDSO32, Goldstar Electron Co Ltd AT27LV080-30RC vs GM23V8000AFW-30
M27C801-45N6TR 1MX8 OTPROM, 45ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics AT27LV080-30RC vs M27C801-45N6TR
M27W801-100N6TR 1MX8 OTPROM, 100ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AT27LV080-30RC vs M27W801-100N6TR
HN62338BTT-10 MASK ROM, 1MX8, 100ns, CMOS, PDSO32, PLASTIC, TSOP2-32 Hitachi Ltd AT27LV080-30RC vs HN62338BTT-10
AT27C080-12TIT/R OTP ROM, 1MX8, 120ns, CMOS, PDSO32, PLASTIC, TSOP-32 Atmel Corporation AT27LV080-30RC vs AT27C080-12TIT/R
M27C801-80N6X 1MX8 OTPROM, 80ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AT27LV080-30RC vs M27C801-80N6X
HN62338BF-12 MASK ROM, 1MX8, 120ns, CMOS, PDSO32, PLASTIC, SOP-32 Hitachi Ltd AT27LV080-30RC vs HN62338BF-12
M50FW080NB1 1MX8 FLASH 3V PROM, 11ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 STMicroelectronics AT27LV080-30RC vs M50FW080NB1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT27LV080-30RC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT27LV080-30RC by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT27LV080-30RC would you like to use for your alert(s)?
  • Please alert me when AT27LV080-30RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT27LV080-30RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT27LV080-30RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT27LV080-30RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT27LV080-30RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT27LV080-30RC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: