Filter Your Search
1 - 1 of 1 results
|
GAL20V8AS-20HC1J
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 20 ns | 20 | 8 | 12 | 8 | EE PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 8 I/O | PAL WITH MACROS; 8 MACROS; 1 EXTERNAL CL... more | PAL-TYPE | 33.3 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | STMICROELECTRONICS | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 |