Part Details for EL7457CS-T7 by Intersil Corporation
Overview of EL7457CS-T7 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for EL7457CS-T7
EL7457CS-T7 CAD Models
EL7457CS-T7 Part Data Attributes:
|
EL7457CS-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL7457CS-T7
Intersil Corporation
2A 4 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.150 INCH, SO-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 4 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for EL7457CS-T7
This table gives cross-reference parts and alternative options found for EL7457CS-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7457CS-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7457CSZ | 40MHz Non-Inverting Quad CMOS Driver, SOICN, /Tube | Renesas Electronics Corporation | EL7457CS-T7 vs EL7457CSZ |
EL7457CSZ | 40MHz Non-Inverting Quad CMOS Driver; QFN16, QSOP16, SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | EL7457CS-T7 vs EL7457CSZ |
EL7457CSZ-T7A | 40MHz Non-Inverting Quad CMOS Driver, SOICN, /Reel | Renesas Electronics Corporation | EL7457CS-T7 vs EL7457CSZ-T7A |
EL7457CSZ-T13 | 40MHz Non-Inverting Quad CMOS Driver; QFN16, QSOP16, SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | EL7457CS-T7 vs EL7457CSZ-T13 |
EL7457CSZ-T7 | 40MHz Non-Inverting Quad CMOS Driver, SOICN, /Reel | Renesas Electronics Corporation | EL7457CS-T7 vs EL7457CSZ-T7 |