-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40MHz Non-Inverting Quad CMOS Driver, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M7088
|
Newark | Ic, Driver, Cmos, 40Mhz, Quad, Driver Configuration:-, Peak Output Current:2A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:Soic, No. Of Pins:16Pins, Input Delay:14.5Ns, Output Delay:2Ns, Operating Temperature Rohs Compliant: Yes |Renesas EL7457CSZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 965 |
|
$4.6100 / $6.0900 | Buy Now |
DISTI #
61J5676
|
Newark | Mosfet Driver High Speed Ccd Soic-16, No. Of Channels:4Channels, Driver Configuration:High Side And Low Side, Power Switch Type:Charge Coupled Device (Ccd), No. Of Pins:16Pins, Ic Case/Package:Soic, Input Type:Non-Inverting Rohs Compliant: Yes |Renesas EL7457CSZ Min Qty: 658 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3500 | Buy Now |
DISTI #
EL7457CSZ-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 16SOIC Min Qty: 1 Lead time: 24 Weeks Container: Tube |
3713 In Stock |
|
$3.7158 / $6.8000 | Buy Now |
DISTI #
EL7457CSZ
|
Avnet Americas | MOSFET DRVR 2A 4-OUT Hi/Lo Side Non-Inv 16-Pin SOIC - Rail/Tube (Alt: EL7457CSZ) RoHS: Compliant Min Qty: 658 Package Multiple: 47 Lead time: 26 Weeks, 1 Days Container: Tube | 2021 Factory Stock |
|
$3.5941 / $4.1035 | Buy Now |
DISTI #
968-EL7457CSZ
|
Mouser Electronics | Gate Drivers EL7457CSZ 40MHZ ULTR HI SPD CMOS DRVR RoHS: Compliant | 5241 |
|
$3.7100 / $6.7900 | Buy Now |
|
Future Electronics | EL7257 Series High/Low Side 2 A 16 V 4 Ohm Four Output Mosfet Driver - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 658 Package Multiple: 47 Container: Tube | 0Tube |
|
$3.6400 / $4.2400 | Buy Now |
|
Renesas Electronics America | IC GATE DRVR HI/LOW SIDE 16SOIC Min Qty: 1 Container: Tube | 3713 |
|
$3.7158 / $6.8000 | Buy Now |
DISTI #
EL7457CSZ
|
TME | IC: driver, high-/low-side,MOSFET gate driver, SO16, -2÷2A, Ch: 4 Min Qty: 1 | 0 |
|
$4.7100 / $6.5900 | RFQ |
|
Ameya Holding Limited | Min Qty: 2 | 386 |
|
$7.8514 / $8.3439 | Buy Now |
DISTI #
EL7457CSZ
|
Avnet Silica | MOSFET DRVR 2A 4-OUT Hi/Lo Side Non-Inv 16-Pin SOIC (Alt: EL7457CSZ) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 26 Weeks, 0 Days | Silica - 94 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EL7457CSZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL7457CSZ
Renesas Electronics Corporation
40MHz Non-Inverting Quad CMOS Driver, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 16 | |
Manufacturer Package Code | MDP0027 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-16 | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.879 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for EL7457CSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7457CSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7457CSZ-T7 | 40MHz Non-Inverting Quad CMOS Driver, SOICN, /Reel | Renesas Electronics Corporation | EL7457CSZ vs EL7457CSZ-T7 |