-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40MHz Non-Inverting Quad CMOS Driver, QSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J5680
|
Newark | Ic, peripheral Driver,4 Driver, cmos, ssop,16Pin, plastic Rohs Compliant: Yes |Renesas EL7457CUZ-T13 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
EL7457CUZ-T13-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 16QSOP Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) |
2500 In Stock |
|
$3.5320 | Buy Now |
DISTI #
EL7457CUZ-T13
|
Avnet Americas | MOSFET DRVR 2A 4-OUT Hi/Lo Side Non-Inv 16-Pin QSOP T/R - Tape and Reel (Alt: EL7457CUZ-T13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 175000 Factory Stock |
|
$3.4163 / $3.9005 | Buy Now |
DISTI #
968-EL7457CUZ-T13
|
Mouser Electronics | Gate Drivers EL7457CUZ 40MHZ ULTR HI SPD CMOS DRVR RoHS: Compliant | 504 |
|
$3.5400 / $6.4700 | Buy Now |
|
Future Electronics | Gate Drivers EL7457CUZ 40MHZ ULTR HI SPD CMOS DRVR RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.4800 | Buy Now |
|
Renesas Electronics America | IC GATE DRVR HI/LOW SIDE 16QSOP Min Qty: 2500 Container: Tape & Reel (TR) | 2500 |
|
$3.5320 | Buy Now |
DISTI #
EL7457CUZ-T13
|
Avnet Silica | MOSFET DRVR 2A 4-OUT Hi/Lo Side Non-Inv 16-Pin QSOP T/R (Alt: EL7457CUZ-T13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EL7457CUZ-T13
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL7457CUZ-T13
Renesas Electronics Corporation
40MHz Non-Inverting Quad CMOS Driver, QSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QSOP | |
Package Description | SSOP, | |
Pin Count | 16 | |
Manufacturer Package Code | MDP0040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-16 | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.72 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for EL7457CUZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7457CUZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7457CUZ-T13 | 40MHz Non-Inverting Quad CMOS Driver; QFN16, QSOP16, SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | EL7457CUZ-T13 vs EL7457CUZ-T13 |
EL7457CUZ-T7A | 40MHz Non-Inverting Quad CMOS Driver, QSOP, /Reel | Renesas Electronics Corporation | EL7457CUZ-T13 vs EL7457CUZ-T7A |
EL7457CUZ-T7 | 40MHz Non-Inverting Quad CMOS Driver; QFN16, QSOP16, SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | EL7457CUZ-T13 vs EL7457CUZ-T7 |
EL7457CUZ | 40MHz Non-Inverting Quad CMOS Driver; QFN16, QSOP16, SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | EL7457CUZ-T13 vs EL7457CUZ |