-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40MHz Non-Inverting Quad CMOS Driver, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J5674
|
Newark | Ic, peripheral Driver,4 Driver, cmos, llcc,16Pin, plastic Rohs Compliant: Yes |Renesas EL7457CLZ-T13 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8900 | Buy Now |
DISTI #
EL7457CLZ-T13-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 16QFN Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5320 | Buy Now |
DISTI #
EL7457CLZ-T13
|
Avnet Americas | MOSFET DRVR 2A 4-OUT Hi/Lo Side Non-Inv 16-Pin QFN EP T/R - Tape and Reel (Alt: EL7457CLZ-T13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$3.4163 / $3.9005 | Buy Now |
DISTI #
968-EL7457CLZ-T13
|
Mouser Electronics | Gate Drivers EL7457CLZ 40 MHZ NON INVERT QD CMOS DRVR RoHS: Compliant | 2011 |
|
$3.5400 / $6.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.2900 | Buy Now |
DISTI #
EL7457CLZ-T13
|
Avnet Silica | MOSFET DRVR 2A 4-OUT Hi/Lo Side Non-Inv 16-Pin QFN EP T/R (Alt: EL7457CLZ-T13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EL7457CLZ-T13
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL7457CLZ-T13
Renesas Electronics Corporation
40MHz Non-Inverting Quad CMOS Driver, QFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | L16.4X4H | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-16 | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.03 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for EL7457CLZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7457CLZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7457CLZ-T7 | 40MHz Non-Inverting Quad CMOS Driver, QFN, /Reel | Renesas Electronics Corporation | EL7457CLZ-T13 vs EL7457CLZ-T7 |
EL7457CLZ | 40MHz Non-Inverting Quad CMOS Driver, QFN, /Tube | Renesas Electronics Corporation | EL7457CLZ-T13 vs EL7457CLZ |