EL7457CS-T7
vs
EL7457CLZ-T7
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Active
parentfamilyid
1749897
Ihs Manufacturer
INTERSIL CORP
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
QFN
Package Description
0.150 INCH, SO-16
HQCCN,
Pin Count
16
16
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.04
Average Weight (mg)
162.05
CO2e (mg)
1951.082
Category CO2 Kg
12.04
Compliance Temperature Grade
Industrial: -40C to +85C
Driver Number of Bits
4
High Side Driver
YES
YES
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G16
S-PQCC-N16
JESD-609 Code
e0
e3
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.1 A
Output Peak Current Limit-Nom
2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HQCCN
Package Equivalence Code
SOP16,.25
LCC16,.16SQ,25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER, HEAT SINK/SLUG
Qualification Status
Not Qualified
Supply Voltage-Nom
5 V
5 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
QUAD
Base Number Matches
1
2
Pbfree Code
Yes
Manufacturer Package Code
L16.4X4H
Factory Lead Time
16 Weeks, 4 Days
Date Of Intro
2017-10-16
Samacsys Manufacturer
Renesas Electronics
Length
4 mm
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.03 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
Compare EL7457CS-T7 with alternatives
Compare EL7457CLZ-T7 with alternatives