Part Details for EL7457CL-T7 by Intersil Corporation
Overview of EL7457CL-T7 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Part Details for EL7457CL-T7
EL7457CL-T7 CAD Models
EL7457CL-T7 Part Data Attributes:
|
EL7457CL-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL7457CL-T7
Intersil Corporation
2A 4 CHANNEL, BUF OR INV BASED MOSFET DRIVER, QCC16, 4 X 4 MM, MO-220, QFN-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, MO-220, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 4 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for EL7457CL-T7
This table gives cross-reference parts and alternative options found for EL7457CL-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7457CL-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7457CLZ-T7 | 40MHz Non-Inverting Quad CMOS Driver, QFN, /Reel | Renesas Electronics Corporation | EL7457CL-T7 vs EL7457CLZ-T7 |
EL7457CLZ-T13 | 40MHz Non-Inverting Quad CMOS Driver; QFN16, QSOP16, SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | EL7457CL-T7 vs EL7457CLZ-T13 |
EL7457CLZ | 40MHz Non-Inverting Quad CMOS Driver; QFN16, QSOP16, SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | EL7457CL-T7 vs EL7457CLZ |
EL7457CL-T13 | 2A 4 CHANNEL, BUF OR INV BASED MOSFET DRIVER, QCC16, 4 X 4 MM, MO-220, QFN-16 | Intersil Corporation | EL7457CL-T7 vs EL7457CL-T13 |
EL7457CLZ | 40MHz Non-Inverting Quad CMOS Driver, QFN, /Tube | Renesas Electronics Corporation | EL7457CL-T7 vs EL7457CLZ |
EL7457CLZ-T7A | 40MHz Non-Inverting Quad CMOS Driver, QFN, /Reel | Renesas Electronics Corporation | EL7457CL-T7 vs EL7457CLZ-T7A |
EL7457CLZ-T13 | 40MHz Non-Inverting Quad CMOS Driver, QFN, /Reel | Renesas Electronics Corporation | EL7457CL-T7 vs EL7457CLZ-T13 |