Part Details for DG212BDY by Vishay Siliconix
Overview of DG212BDY by Vishay Siliconix
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for DG212BDY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | Analog Switch, Quad, SPST, 16 Pin, Plastic, SOP | 1552 |
|
$0.8575 / $2.4500 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 16 Pin, Plastic, SOP | 23 |
|
$1.4700 / $2.4500 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 16 Pin, Plastic, SOP | 213 |
|
$2.2385 / $3.6300 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 16 Pin, Plastic, SOP | 40 |
|
$1.4700 / $2.4500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 29 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for DG212BDY
DG212BDY CAD Models
DG212BDY Part Data Attributes:
|
DG212BDY
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
DG212BDY
Vishay Siliconix
SPST, 4 Func, CMOS, PDSO16,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Normal Position | NO | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 200 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for DG212BDY
This table gives cross-reference parts and alternative options found for DG212BDY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG212BDY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG212BDQ | SPST, 4 Func, CMOS, PDSO16, | Vishay Siliconix | DG212BDY vs DG212BDQ |
DG409DVZ-T | Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | DG212BDY vs DG409DVZ-T |
HI1-5051-2 | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | Intersil Corporation | DG212BDY vs HI1-5051-2 |
PS392CPE | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Pericom Semiconductor Corporation | DG212BDY vs PS392CPE |
HI1-0508/883 | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, FRIT SEALED, CERDIP-16 | Intersil Corporation | DG212BDY vs HI1-0508/883 |
LTC222CS#PBF | LTC222 - Micropower, Low Charge Injection, Quad CMOS Analog Switches with Data Latches; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | DG212BDY vs LTC222CS#PBF |
DG445DVZ | Monolithic, Quad SPST, CMOS Analog Switches; SOIC16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | DG212BDY vs DG445DVZ |
DG506ACJ | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP28 | Intersil Corporation | DG212BDY vs DG506ACJ |
LTC222CS | LTC222 - Micropower, Low Charge Injection, Quad CMOS Analog Switches with Data Latches; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | DG212BDY vs LTC222CS |
PS391EPE | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Pericom Semiconductor Corporation | DG212BDY vs PS391EPE |