Filter Your Search
1 - 8 of 8 results
|
DG212BDY-E3
Vishay Intertechnologies
|
$0.9597 | Yes | Active | 15 V | YES | -15 V | 85 Ω | 2 Ω | 300 ns | 200 ns | SPST | CMOS | -22 V | -4.5 V | NO | 1 | 4 | 90 dB | SEPARATE OUTPUT | 22 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, SOIC-16 | compliant | Vishay | |||||||
|
DG212BDY-T1-E3
Vishay Siliconix
|
$1.2109 | Yes | Yes | Active | 15 V | YES | -15 V | 85 Ω | 2 Ω | 300 ns | 200 ns | SPST | CMOS | -22 V | -4.5 V | NO | 1 | 4 | 90 dB | SEPARATE OUTPUT | 22 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY SILICONIX | SOP, SOP16,.25 | unknown | Vishay | SOIC | 16 | 8542.39.00.01 | |||
|
DG212BDY-T1-E3
Vishay Intertechnologies
|
$1.2783 | Yes | Active | 15 V | YES | -15 V | 85 Ω | 2 Ω | 300 ns | 200 ns | SPST | CMOS | -22 V | -4.5 V | NO | 1 | 4 | 90 dB | SEPARATE OUTPUT | 22 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, SOIC-16 | compliant | Vishay | |||||||
|
DG212BDY-E3
Vishay Siliconix
|
$1.3965 | Yes | Yes | Active | 15 V | YES | -15 V | 85 Ω | 2 Ω | 300 ns | 200 ns | SPST | CMOS | -22 V | -4.5 V | NO | 1 | 4 | 90 dB | SEPARATE OUTPUT | 22 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY SILICONIX | SOP, SOP16,.25 | unknown | Vishay | SOIC | 16 | 8542.39.00.01 | |||
|
DG212BDY-T1
Temic Semiconductors
|
Check for Price | Transferred | 15 V | YES | -15 V | 85 Ω | 2 Ω | 1 µs | SPST | CMOS | 1 | 4 | 90 dB | 50 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||||||||
|
DG212BDY-T1
Vishay Siliconix
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 85 Ω | 2 Ω | 300 ns | 200 ns | SPST | CMOS | -22 V | -4.5 V | NO | 1 | 4 | 90 dB | SEPARATE OUTPUT | 22 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY SILICONIX | SOP, SOP16,.25 | unknown | Vishay | SOIC | 16 | 8542.39.00.01 | ||||
|
DG212BDY
Vishay Siliconix
|
Check for Price | No | No | Transferred | YES | 200 Ω | 300 ns | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SILICONIX INC | SOP, SOP16,.25 | unknown | Vishay | SOIC | 16 | 8542.39.00.01 | |||||||||||||||||
|
DG212BDY
Temic Semiconductors
|
Check for Price | Transferred | 15 V | YES | -15 V | 85 Ω | 2 Ω | 1 µs | SPST | CMOS | 1 | 4 | 90 dB | 50 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TEMIC SEMICONDUCTORS | unknown |