DG212BDY vs DG506ACJ feature comparison

DG212BDY Vishay Siliconix

Buy Now Datasheet

DG506ACJ Intersil Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SILICONIX INC INTERSIL CORP
Part Package Code SOIC DIP
Package Description SOP, SOP16,.25 PLASTIC, MS-001BF, DIP-28
Pin Count 16 28
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Vishay
Analog IC - Other Type SPST SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDIP-T28
JESD-609 Code e0 e0
Normal Position NO
Number of Functions 4 1
Number of Terminals 16 28
On-state Resistance-Max (Ron) 200 Ω 450 Ω
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP16,.25 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Switch-on Time-Max 300 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 4 1
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Channels 16
Off-state Isolation-Nom 68 dB
On-state Resistance Match-Nom 16.2 Ω
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 2.4 mA
Supply Voltage-Nom (Vsup) 15 V

Compare DG212BDY with alternatives

Compare DG506ACJ with alternatives