DG212BDY
vs
DG409DVZ-T
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
SILICONIX INC
|
INTERSIL CORP
|
Part Package Code |
SOIC
|
PDIP, SOIC, TSSOP
|
Package Description |
SOP, SOP16,.25
|
TSSOP, TSSOP16,.25
|
Pin Count |
16
|
16, 16, 16
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Vishay
|
|
Analog IC - Other Type |
SPST
|
DIFFERENTIAL MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e3
|
Normal Position |
NO
|
|
Number of Functions |
4
|
1
|
Number of Terminals |
16
|
16
|
On-state Resistance-Max (Ron) |
200 Ω
|
100 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
SEPARATE OUTPUT
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TSSOP
|
Package Equivalence Code |
SOP16,.25
|
TSSOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Switch-on Time-Max |
300 ns
|
150 ns
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
4
|
1
|
ECCN Code |
|
EAR99
|
Factory Lead Time |
|
26 Weeks
|
Additional Feature |
|
ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY
|
Length |
|
5 mm
|
Moisture Sensitivity Level |
|
1
|
Neg Supply Voltage-Max (Vsup) |
|
-20 V
|
Neg Supply Voltage-Min (Vsup) |
|
-5 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Number of Channels |
|
4
|
Off-state Isolation-Nom |
|
75 dB
|
On-state Resistance Match-Nom |
|
15 Ω
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
1.2 mm
|
Signal Current-Max |
|
0.02 A
|
Supply Current-Max (Isup) |
|
2 mA
|
Supply Voltage-Max (Vsup) |
|
20 V
|
Supply Voltage-Min (Vsup) |
|
5 V
|
Supply Voltage-Nom (Vsup) |
|
15 V
|
Switch-off Time-Max |
|
150 ns
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
4.4 mm
|
|
|
|
Compare DG212BDY with alternatives
Compare DG409DVZ-T with alternatives