DG212BDY vs HI1-5051-2 feature comparison

DG212BDY Vishay Siliconix

Buy Now Datasheet

HI1-5051-2 Intersil Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SILICONIX INC INTERSIL CORP
Part Package Code SOIC DIP
Package Description SOP, SOP16,.25 DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Vishay
Analog IC - Other Type SPST SPDT
JESD-30 Code R-PDSO-G16 R-GDIP-T16
JESD-609 Code e0 e0
Normal Position NO
Number of Functions 4 2
Number of Terminals 16 16
On-state Resistance-Max (Ron) 200 Ω 45 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP16,.25 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Switch-on Time-Max 300 ns 500 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 4 1
ECCN Code EAR99
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Channels 1
Off-state Isolation-Nom 80 dB
On-state Resistance Match-Nom 1 Ω
Seated Height-Max 5.08 mm
Supply Voltage-Nom (Vsup) 15 V
Switch-off Time-Max 500 ns
Width 7.62 mm

Compare DG212BDY with alternatives

Compare HI1-5051-2 with alternatives