DG212BDY vs LTC222CS#PBF feature comparison

DG212BDY Vishay Siliconix

Buy Now Datasheet

LTC222CS#PBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SILICONIX INC LINEAR TECHNOLOGY CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.25 PLASTIC, SOIC-16
Pin Count 16 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Vishay
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Normal Position NO NO
Number of Functions 4 4
Number of Terminals 16 16
On-state Resistance-Max (Ron) 200 Ω 90 Ω
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Switch-on Time-Max 300 ns 400 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 4 1
Manufacturer Package Code S
Additional Feature CAN ALSO OPERATE FROM SINGLE 5V SUPPLY
Length 9.906 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Channels 1
Off-state Isolation-Nom 75 dB
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.752 mm
Supply Voltage-Nom (Vsup) 15 V
Switch-off Time-Max 300 ns
Time@Peak Reflow Temperature-Max (s) 30
Width 3.899 mm

Compare DG212BDY with alternatives

Compare LTC222CS#PBF with alternatives