Part Details for CTLSH01-30L by Central Semiconductor Corp
Overview of CTLSH01-30L by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTLSH01-30L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | SURFACE MOUNT SILICON LOW VF SCHOTTKY DIODE | 3150 |
|
RFQ |
Part Details for CTLSH01-30L
CTLSH01-30L CAD Models
CTLSH01-30L Part Data Attributes:
|
CTLSH01-30L
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CTLSH01-30L
Central Semiconductor Corp
Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, 0.60 X 0.30 MM, 0.30 MM HEIGHT, LEADLESS, ULTRA SMALL, TLM2D3D6, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | 0.60 X 0.30 MM, 0.30 MM HEIGHT, LEADLESS, ULTRA SMALL, TLM2D3D6, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JESD-30 Code | R-PBCC-N2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Power Dissipation-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 7 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for CTLSH01-30L
This table gives cross-reference parts and alternative options found for CTLSH01-30L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTLSH01-30L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LRB520CS-30T5G | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | LRC Leshan Radio Co Ltd | CTLSH01-30L vs LRB520CS-30T5G |
RB520CM-30T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, VMN2M, 2 PIN | ROHM Semiconductor | CTLSH01-30L vs RB520CM-30T2R |
CFSH01-30LTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CTLSH01-30L vs CFSH01-30LTIN/LEAD |
CFSH01-30TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CTLSH01-30L vs CFSH01-30TIN/LEAD |
RB521BS-30 | Rectifier Diode, | Comchip Technology Corporation Ltd | CTLSH01-30L vs RB521BS-30 |
CFSH01-30LPBFREE | Rectifier Diode, | Central Semiconductor Corp | CTLSH01-30L vs CFSH01-30LPBFREE |
CFSH01-30 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, 1 X 0.60 MM, 0.40 MM HEIGHT, ULTRA SMALL, TILP, 2 PIN | Central Semiconductor Corp | CTLSH01-30L vs CFSH01-30 |
DS521-30EAA02 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 30V V(RRM), Silicon, DFN0603, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | CTLSH01-30L vs DS521-30EAA02 |
LRB520G-30T1G | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, LEAD FREE, ULTRA SMALL PACKAGE-2 | LRC Leshan Radio Co Ltd | CTLSH01-30L vs LRB520G-30T1G |
RB521ES-30 | Rectifier Diode, | Rectron Semiconductor | CTLSH01-30L vs RB521ES-30 |