Part Details for CFSH01-30LPBFREE by Central Semiconductor Corp
Overview of CFSH01-30LPBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Part Details for CFSH01-30LPBFREE
CFSH01-30LPBFREE CAD Models
CFSH01-30LPBFREE Part Data Attributes:
|
CFSH01-30LPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CFSH01-30LPBFREE
Central Semiconductor Corp
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2018-01-31 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.1 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 7 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CFSH01-30LPBFREE
This table gives cross-reference parts and alternative options found for CFSH01-30LPBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFSH01-30LPBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTLSH01-30L | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, 0.60 X 0.30 MM, 0.30 MM HEIGHT, LEADLESS, ULTRA SMALL, TLM2D3D6, 2 PIN | Central Semiconductor Corp | CFSH01-30LPBFREE vs CTLSH01-30L |
WSD520G | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, LEAD FREE, ULTRA SMALL, PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | CFSH01-30LPBFREE vs WSD520G |
RB520CM-30T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, VMN2M, 2 PIN | ROHM Semiconductor | CFSH01-30LPBFREE vs RB520CM-30T2R |
RB530S-30TE61 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), | ROHM Semiconductor | CFSH01-30LPBFREE vs RB530S-30TE61 |
RB521ES-30 | Rectifier Diode, | Rectron Semiconductor | CFSH01-30LPBFREE vs RB521ES-30 |
S-LRB520CS-30T5G | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | LRC Leshan Radio Co Ltd | CFSH01-30LPBFREE vs S-LRB520CS-30T5G |
RB520CS-30 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ULTRA SMALL, VMN2, 2 PIN | ROHM Semiconductor | CFSH01-30LPBFREE vs RB520CS-30 |
WSD521D | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, LEAD FREE, MINIATURE PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | CFSH01-30LPBFREE vs WSD521D |
SDM02U30LP3-7B | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC, X3-DFN0603-2, 2 PIN | Diodes Incorporated | CFSH01-30LPBFREE vs SDM02U30LP3-7B |
WSD521G | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | CFSH01-30LPBFREE vs WSD521G |