Filter Your Search
1 - 5 of 5 results
|
CTLSH01-30L
Central Semiconductor Corp
|
Check for Price | Active | 100 mA | 370 mV | 7 µA | 100 mW | SILICON | 30 V | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 500 mA | 1 | 10 V | Not Qualified | R-PBCC-N2 | 125 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | CENTRAL SEMICONDUCTOR CORP | 0.60 X 0.30 MM, 0.30 MM HEIGHT, LEADLESS, ULTRA SMALL, TLM2D3D6, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.70 | |||||||
|
CTLSH01-30LTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 2018-01-31 | ||||||||||||||||||||||||||||||||
|
CTLSH01-30LTR
Central Semiconductor Corp
|
Check for Price | No | Active | 100 mA | 95 mV | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 500 mA | 1 | 150 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||||||||||||||
|
CTLSH01-30LTRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 100 mA | 95 mV | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 500 mA | 1 | e4 | 1 | 150 °C | Nickel/Palladium/Gold (Ni/Pd/Au) | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||
|
CTLSH01-30LPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | e4 | 1 | Nickel/Palladium/Gold (Ni/Pd/Au) | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 2018-01-31 |