Part Details for DS521-30EAA02 by Tak Cheong Electronics (Holdings) Co Ltd
Overview of DS521-30EAA02 by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS521-30EAA02
DS521-30EAA02 CAD Models
DS521-30EAA02 Part Data Attributes:
|
DS521-30EAA02
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DS521-30EAA02
Tak Cheong Electronics (Holdings) Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 30V V(RRM), Silicon, DFN0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Package Description | DFN0603, 2 PIN | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PBCC-N2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Power Dissipation-Max | 0.1 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for DS521-30EAA02
This table gives cross-reference parts and alternative options found for DS521-30EAA02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS521-30EAA02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LRB520CS-30T5G | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | LRC Leshan Radio Co Ltd | DS521-30EAA02 vs LRB520CS-30T5G |
RB520CM-30T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, VMN2M, 2 PIN | ROHM Semiconductor | DS521-30EAA02 vs RB520CM-30T2R |
CFSH01-30LTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | DS521-30EAA02 vs CFSH01-30LTIN/LEAD |
CFSH01-30TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | DS521-30EAA02 vs CFSH01-30TIN/LEAD |
RB521BS-30 | Rectifier Diode, | Comchip Technology Corporation Ltd | DS521-30EAA02 vs RB521BS-30 |
CFSH01-30LPBFREE | Rectifier Diode, | Central Semiconductor Corp | DS521-30EAA02 vs CFSH01-30LPBFREE |
CFSH01-30 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, 1 X 0.60 MM, 0.40 MM HEIGHT, ULTRA SMALL, TILP, 2 PIN | Central Semiconductor Corp | DS521-30EAA02 vs CFSH01-30 |
LRB520G-30T1G | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, LEAD FREE, ULTRA SMALL PACKAGE-2 | LRC Leshan Radio Co Ltd | DS521-30EAA02 vs LRB520G-30T1G |
RB521ES-30 | Rectifier Diode, | Rectron Semiconductor | DS521-30EAA02 vs RB521ES-30 |
RB520G-30T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, | ROHM Semiconductor | DS521-30EAA02 vs RB520G-30T2R |