CTLSH01-30L vs RB521BS-30 feature comparison

CTLSH01-30L Central Semiconductor Corp

Buy Now Datasheet

RB521BS-30 Comchip Technology Corporation Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP COMCHIP TECHNOLOGY CO LTD
Package Description 0.60 X 0.30 MM, 0.30 MM HEIGHT, LEADLESS, ULTRA SMALL, TLM2D3D6, 2 PIN SOD-882, 2 PIN
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Breakdown Voltage-Min 30 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.37 V 0.4 V
JESD-30 Code R-PBCC-N2 R-PBCC-N2
Non-rep Pk Forward Current-Max 0.5 A 0.5 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.1 A 0.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Power Dissipation-Max 0.1 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 7 µA 10 µA
Reverse Test Voltage 10 V 10 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form NO LEAD NO LEAD
Terminal Position BOTTOM BOTTOM
Base Number Matches 5 1
Rohs Code Yes
Additional Feature HIGH RELIABILITY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CTLSH01-30L with alternatives

Compare RB521BS-30 with alternatives