Part Details for CFSH01-30TIN/LEAD by Central Semiconductor Corp
Overview of CFSH01-30TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Part Details for CFSH01-30TIN/LEAD
CFSH01-30TIN/LEAD CAD Models
CFSH01-30TIN/LEAD Part Data Attributes:
|
CFSH01-30TIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CFSH01-30TIN/LEAD
Central Semiconductor Corp
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2018-01-31 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.46 V | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.1 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.3 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CFSH01-30TIN/LEAD
This table gives cross-reference parts and alternative options found for CFSH01-30TIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFSH01-30TIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTLSH01-30L | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, 0.60 X 0.30 MM, 0.30 MM HEIGHT, LEADLESS, ULTRA SMALL, TLM2D3D6, 2 PIN | Central Semiconductor Corp | CFSH01-30TIN/LEAD vs CTLSH01-30L |
WSD520G | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, LEAD FREE, ULTRA SMALL, PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | CFSH01-30TIN/LEAD vs WSD520G |
RB520CM-30T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, VMN2M, 2 PIN | ROHM Semiconductor | CFSH01-30TIN/LEAD vs RB520CM-30T2R |
RB530S-30TE61 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), | ROHM Semiconductor | CFSH01-30TIN/LEAD vs RB530S-30TE61 |
RB521ES-30 | Rectifier Diode, | Rectron Semiconductor | CFSH01-30TIN/LEAD vs RB521ES-30 |
S-LRB520CS-30T5G | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | LRC Leshan Radio Co Ltd | CFSH01-30TIN/LEAD vs S-LRB520CS-30T5G |
RB520CS-30 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ULTRA SMALL, VMN2, 2 PIN | ROHM Semiconductor | CFSH01-30TIN/LEAD vs RB520CS-30 |
WSD521D | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, LEAD FREE, MINIATURE PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | CFSH01-30TIN/LEAD vs WSD521D |
SDM02U30LP3-7B | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC, X3-DFN0603-2, 2 PIN | Diodes Incorporated | CFSH01-30TIN/LEAD vs SDM02U30LP3-7B |
WSD521G | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | CFSH01-30TIN/LEAD vs WSD521G |