Part Details for CD74HC280E96 by Harris Semiconductor
Overview of CD74HC280E96 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC280E96
CD74HC280E96 CAD Models
CD74HC280E96 Part Data Attributes:
|
CD74HC280E96
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC280E96
Harris Semiconductor
Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, PDIP14, PLASTIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.17 mm | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD74HC280E96
This table gives cross-reference parts and alternative options found for CD74HC280E96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC280E96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC280ND | HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | CD74HC280E96 vs MC74HC280ND |
MM74HC280N | IC HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, N14A, 14 PIN, Arithmetic Circuit | National Semiconductor Corporation | CD74HC280E96 vs MM74HC280N |
8607701CA | Parity Generator/Checker, HC/UH Series, 9-Bit, True Output, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD74HC280E96 vs 8607701CA |
MM74HC280J | IC HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, DIP-14, Arithmetic Circuit | National Semiconductor Corporation | CD74HC280E96 vs MM74HC280J |
74HC280N | HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 | NXP Semiconductors | CD74HC280E96 vs 74HC280N |
MM54HC280J | HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, DIP-14 | Texas Instruments | CD74HC280E96 vs MM54HC280J |
MC54HC280JD | HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | CD74HC280E96 vs MC54HC280JD |
M74HC280B1R | 9 Bit Parity Generator | STMicroelectronics | CD74HC280E96 vs M74HC280B1R |
GD54HC280 | Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, PDIP14, | Goldstar Electron Co Ltd | CD74HC280E96 vs GD54HC280 |
GD74HC280 | Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, PDIP14, | Goldstar Electron Co Ltd | CD74HC280E96 vs GD74HC280 |