Part Details for 8607701CA by Harris Semiconductor
Overview of 8607701CA by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8607701CA
8607701CA CAD Models
8607701CA Part Data Attributes
|
8607701CA
Harris Semiconductor
Buy Now
|
Compare Parts:
8607701CA
Harris Semiconductor
Parity Generator/Checker, HC/UH Series, 9-Bit, True Output, CMOS, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Propagation Delay (tpd) | 355 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
Alternate Parts for 8607701CA
This table gives cross-reference parts and alternative options found for 8607701CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8607701CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC280N | HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, N14A, 14 PIN | Texas Instruments | 8607701CA vs MM74HC280N |
CD74HC280E | High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker 14-PDIP -55 to 125 | Texas Instruments | 8607701CA vs CD74HC280E |
M74HC280B1R | 9 Bit Parity Generator | STMicroelectronics | 8607701CA vs M74HC280B1R |
CD54HC280F/3 | HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14 | Intersil Corporation | 8607701CA vs CD54HC280F/3 |
CD54HC280F3A | Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, CDIP14 | Harris Semiconductor | 8607701CA vs CD54HC280F3A |
CD54HC280F3A | High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker 14-CDIP -55 to 125 | Texas Instruments | 8607701CA vs CD54HC280F3A |
GD74HC280 | Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, PDIP14, | Goldstar Electron Co Ltd | 8607701CA vs GD74HC280 |
MM74HC280J | HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, DIP-14 | Texas Instruments | 8607701CA vs MM74HC280J |
M54HC280D1 | HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | 8607701CA vs M54HC280D1 |
M74HC280B1N | HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | 8607701CA vs M74HC280B1N |