Part Details for CD54HCT181H/3A by Harris Semiconductor
Overview of CD54HCT181H/3A by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for CD54HCT181H/3A
CD54HCT181H/3A CAD Models
CD54HCT181H/3A Part Data Attributes:
|
CD54HCT181H/3A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HCT181H/3A
Harris Semiconductor
Arithmetic Logic Unit, HCT Series, 4-Bit, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PERMITS RIPPLE CARRY CASCADING | |
Family | HCT | |
JESD-30 Code | X-XUUC-N24 | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 83 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CD54HCT181H/3A
This table gives cross-reference parts and alternative options found for CD54HCT181H/3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT181H/3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCS283HMSR | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, UUC16, DIE-16 | Intersil Corporation | CD54HCT181H/3A vs HCS283HMSR |
AM25LS381PCB | Arithmetic Logic Unit, TTL/H/L Series, 4-Bit, TTL, PDIP20, PLASTIC, DIP-20 | AMD | CD54HCT181H/3A vs AM25LS381PCB |
MM54HC85E | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | CD54HCT181H/3A vs MM54HC85E |
IDT74FCT182E | Look-Ahead Carry Generator, FCT Series, 4-Bit, CMOS, CDFP16, CERPACK-16 | Integrated Device Technology Inc | CD54HCT181H/3A vs IDT74FCT182E |
DM54LS83AJ/883 | IC LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16, Arithmetic Circuit | National Semiconductor Corporation | CD54HCT181H/3A vs DM54LS83AJ/883 |
P74FCT480AD | Parity Generator/Checker, FCT Series, 8-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 | Pyramid Semiconductor Corporation | CD54HCT181H/3A vs P74FCT480AD |
8415101RA | 8-Bit Identity/Magnitude Comparators 20-CDIP -55 to 125 | Texas Instruments | CD54HCT181H/3A vs 8415101RA |
P74FCT480BL | Parity Generator/Checker, FCT Series, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 | Pyramid Semiconductor Corporation | CD54HCT181H/3A vs P74FCT480BL |
SN74LS685J | LS SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, CDIP20 | Texas Instruments | CD54HCT181H/3A vs SN74LS685J |
CD74HC181M96 | Arithmetic Logic Unit, HC/UH Series, 4-Bit, CMOS, PDSO24 | Harris Semiconductor | CD54HCT181H/3A vs CD74HC181M96 |