Part Details for SN74LS848JDS by Motorola Semiconductor Products
Overview of SN74LS848JDS by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LS848JDS
SN74LS848JDS CAD Models
SN74LS848JDS Part Data Attributes:
|
SN74LS848JDS
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN74LS848JDS
Motorola Semiconductor Products
Encoder, LS Series, 8-Bit, TTL, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Logic IC Type | ENCODER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74LS848JDS
This table gives cross-reference parts and alternative options found for SN74LS848JDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS848JDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCS283HMSR | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, UUC16, DIE-16 | Intersil Corporation | SN74LS848JDS vs HCS283HMSR |
AM25LS381PCB | Arithmetic Logic Unit, TTL/H/L Series, 4-Bit, TTL, PDIP20, PLASTIC, DIP-20 | AMD | SN74LS848JDS vs AM25LS381PCB |
MM54HC85E | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN74LS848JDS vs MM54HC85E |
IDT74FCT182E | Look-Ahead Carry Generator, FCT Series, 4-Bit, CMOS, CDFP16, CERPACK-16 | Integrated Device Technology Inc | SN74LS848JDS vs IDT74FCT182E |
DM54LS83AJ/883 | IC LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16, Arithmetic Circuit | National Semiconductor Corporation | SN74LS848JDS vs DM54LS83AJ/883 |
P74FCT480AD | Parity Generator/Checker, FCT Series, 8-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 | Pyramid Semiconductor Corporation | SN74LS848JDS vs P74FCT480AD |
8415101RA | 8-Bit Identity/Magnitude Comparators 20-CDIP -55 to 125 | Texas Instruments | SN74LS848JDS vs 8415101RA |
P74FCT480BL | Parity Generator/Checker, FCT Series, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 | Pyramid Semiconductor Corporation | SN74LS848JDS vs P74FCT480BL |
SN74LS685J | LS SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN74LS848JDS vs SN74LS685J |
CD74HC181M96 | Arithmetic Logic Unit, HC/UH Series, 4-Bit, CMOS, PDSO24 | Harris Semiconductor | SN74LS848JDS vs CD74HC181M96 |