Part Details for MC74HC4046AN by Motorola Mobility LLC
Overview of MC74HC4046AN by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Part Details for MC74HC4046AN
MC74HC4046AN CAD Models
MC74HC4046AN Part Data Attributes:
|
MC74HC4046AN
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4046AN
Motorola Mobility LLC
PHASE LOCKED LOOP, PDIP16, PLASTIC, DIP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH THREE PHASE COMPARATORS | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Current-Max (Isup) | 50 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC4046AN
This table gives cross-reference parts and alternative options found for MC74HC4046AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4046AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4046AN | PHASE LOCKED LOOP, PDIP16, PLASTIC, DIP-16 | onsemi | MC74HC4046AN vs MC74HC4046AN |
MM74HC4046N | Phase Locked Loop, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Rochester Electronics LLC | MC74HC4046AN vs MM74HC4046N |
MM74HC4046N_NL | Phase Locked Loop, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | MC74HC4046AN vs MM74HC4046N_NL |
MC74HC4046ANG | PHASE LOCKED LOOP, PDIP16, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16 | onsemi | MC74HC4046AN vs MC74HC4046ANG |
CD54HC4046AF | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-CDIP -55 to 125 | Texas Instruments | MC74HC4046AN vs CD54HC4046AF |
CD74HC4046AEE4 | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-PDIP -55 to 125 | Texas Instruments | MC74HC4046AN vs CD74HC4046AEE4 |
CD54HC4046AF/3A | IC PHASE LOCKED LOOP, CDIP16, PLL or Frequency Synthesis Circuit | Intersil Corporation | MC74HC4046AN vs CD54HC4046AF/3A |