Part Details for BSP129E7941 by Siemens
Overview of BSP129E7941 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSP129E7941
BSP129E7941 CAD Models
BSP129E7941 Part Data Attributes:
|
BSP129E7941
Siemens
Buy Now
Datasheet
|
Compare Parts:
BSP129E7941
Siemens
Power Field-Effect Transistor, 0.2A I(D), 240V, 20ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 240 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 20 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 0.6 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for BSP129E7941
This table gives cross-reference parts and alternative options found for BSP129E7941. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP129E7941, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP129E6327 | Power Field-Effect Transistor, 0.2A I(D), 240V, 20ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Infineon Technologies AG | BSP129E7941 vs BSP129E6327 |
BSP129 | Power Field-Effect Transistor, 0.19A I(D), 240V, 20ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Siemens | BSP129E7941 vs BSP129 |
BSP129E-6327 | 0.2A, 240V, 20ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-223, 4 PIN | Siemens | BSP129E7941 vs BSP129E-6327 |
BSP129E6327 | Power Field-Effect Transistor, 0.2A I(D), 240V, 20ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Siemens | BSP129E7941 vs BSP129E6327 |
BSP129E-6327 | 0.2A, 240V, 20ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-223, 4 PIN | Infineon Technologies AG | BSP129E7941 vs BSP129E-6327 |
BSP129L6906 | Power Field-Effect Transistor, 0.35A I(D), 240V, 6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4 | Infineon Technologies AG | BSP129E7941 vs BSP129L6906 |
BSP129 | Power Field-Effect Transistor, 0.35A I(D), 240V, 20ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Infineon Technologies AG | BSP129E7941 vs BSP129 |