Datasheets
BSP125 by:

Power Field-Effect Transistor, 0.11A I(D), 600V, 45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Part Details for BSP125 by Siemens

Overview of BSP125 by Siemens

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Healthcare Renewable Energy Automotive

Price & Stock for BSP125

Part # Distributor Description Stock Price Buy
Chip1Cloud SIPMOS Small-Signal Transistor (N channel Enhancement mode) 30000
RFQ

Part Details for BSP125

BSP125 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BSP125 Part Data Attributes:

BSP125 Siemens
Buy Now Datasheet
Compare Parts:
BSP125 Siemens Power Field-Effect Transistor, 0.11A I(D), 600V, 45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer SIEMENS A G
Reach Compliance Code unknown
ECCN Code EAR99
Case Connection DRAIN
Configuration SINGLE
DS Breakdown Voltage-Min 600 V
Drain Current-Max (ID) 0.11 A
Drain-source On Resistance-Max 45 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 10 pF
JESD-30 Code R-PDSO-G4
JESD-609 Code e0
Number of Elements 1
Number of Terminals 4
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 1.7 W
Pulsed Drain Current-Max (IDM) 0.44 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Turn-off Time-Max (toff) 50 ns
Turn-on Time-Max (ton) 23 ns

Alternate Parts for BSP125

This table gives cross-reference parts and alternative options found for BSP125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BSP88L6327 Power Field-Effect Transistor, 0.35A I(D), 240V, 6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4 Infineon Technologies AG BSP125 vs BSP88L6327
BSP135E-6327 0.1A, 600V, 60ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-223, 4 PIN Siemens BSP125 vs BSP135E-6327
BSP88 Power Field-Effect Transistor, 0.29A I(D), 240V, 8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN Siemens BSP125 vs BSP88
BSP129E7941 Power Field-Effect Transistor, 0.2A I(D), 240V, 20ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Siemens BSP125 vs BSP129E7941
BSP129E-6327 0.2A, 240V, 20ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-223, 4 PIN Siemens BSP125 vs BSP129E-6327
BSP300L6327 Power Field-Effect Transistor, 0.19A I(D), 800V, 20ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4 Infineon Technologies AG BSP125 vs BSP300L6327
BSP135E6906 Power Field-Effect Transistor, 0.1A I(D), 600V, 60ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN Infineon Technologies AG BSP125 vs BSP135E6906
BSP129 Power Field-Effect Transistor, 0.19A I(D), 240V, 20ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN Siemens BSP125 vs BSP129
BSP129E6327 Power Field-Effect Transistor, 0.2A I(D), 240V, 20ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN Infineon Technologies AG BSP125 vs BSP129E6327
BSP135L6906 Power Field-Effect Transistor, 0.12A I(D), 600V, 45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4 Infineon Technologies AG BSP125 vs BSP135L6906

BSP125 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSP125 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSP125 by Siemens

  • Please alert me when BSP125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BSP125 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSP125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BSP125 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSP125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSP125 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: