Part Details for BSP129E-6327 by Infineon Technologies AG
Overview of BSP129E-6327 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSP129E-6327
BSP129E-6327 CAD Models
BSP129E-6327 Part Data Attributes:
|
BSP129E-6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP129E-6327
Infineon Technologies AG
0.2A, 240V, 20ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-223, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-223 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 240 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 20 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for BSP129E-6327
This table gives cross-reference parts and alternative options found for BSP129E-6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP129E-6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP129E6327 | Power Field-Effect Transistor, 0.2A I(D), 240V, 20ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Infineon Technologies AG | BSP129E-6327 vs BSP129E6327 |
BSP129 | Power Field-Effect Transistor, 0.19A I(D), 240V, 20ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Siemens | BSP129E-6327 vs BSP129 |
BSP129E-6327 | 0.2A, 240V, 20ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-223, 4 PIN | Siemens | BSP129E-6327 vs BSP129E-6327 |
BSP129E6327 | Power Field-Effect Transistor, 0.2A I(D), 240V, 20ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Siemens | BSP129E-6327 vs BSP129E6327 |
BSP129E7941 | Power Field-Effect Transistor, 0.2A I(D), 240V, 20ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Siemens | BSP129E-6327 vs BSP129E7941 |
BSP129L6906 | Power Field-Effect Transistor, 0.35A I(D), 240V, 6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4 | Infineon Technologies AG | BSP129E-6327 vs BSP129L6906 |
BSP129 | Power Field-Effect Transistor, 0.35A I(D), 240V, 20ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Infineon Technologies AG | BSP129E-6327 vs BSP129 |