BSP129E7941 vs BSP300L6327 feature comparison

BSP129E7941 Siemens

Buy Now Datasheet

BSP300L6327 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIEMENS A G INFINEON TECHNOLOGIES AG
Package Description SMALL OUTLINE, R-PDSO-G4 GREEN, PLASTIC PACKAGE-4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 240 V 800 V
Drain Current-Max (ID) 0.2 A 0.19 A
Drain-source On Resistance-Max 20 Ω 20 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Operating Mode DEPLETION MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 0.6 A 0.76 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Rohs Code Yes
Pin Count 4
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 36 mJ
JESD-609 Code e3
Moisture Sensitivity Level 3
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 1.8 W
Terminal Finish MATTE TIN

Compare BSP129E7941 with alternatives

Compare BSP300L6327 with alternatives