BSP129E7941 vs BSP125 feature comparison

BSP129E7941 Siemens

Buy Now Datasheet

BSP125 Siemens

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G SIEMENS A G
Package Description SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 240 V 600 V
Drain Current-Max (ID) 0.2 A 0.11 A
Drain-source On Resistance-Max 20 Ω 45 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Operating Mode DEPLETION MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 0.6 A 0.44 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Base Number Matches 1 4
Rohs Code No
Feedback Cap-Max (Crss) 10 pF
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 1.7 W
Terminal Finish Tin/Lead (Sn/Pb)
Turn-off Time-Max (toff) 50 ns
Turn-on Time-Max (ton) 23 ns

Compare BSP129E7941 with alternatives

Compare BSP125 with alternatives