-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WPC 1.1 Compatible Fully integrated Wireless power Receiver IC 20-VQFN 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH1372
|
Newark | Wireless Power Receiver, Qfn-20, Wireless Charging Ic Type:Receiver, Wireless Power Standard:Wpc 1.2 Compliant, Power Level:5W, Operating Temperature Range:0°C To 125°C, Ic Package Type:Qfn, No. Of Pins:20Pins, Product Range:-, Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ51013BRHLT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.6400 / $4.3800 | Buy Now |
DISTI #
296-35638-1-ND
|
DigiKey | IC WIRELESS PWR RCVR 20QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
926 In Stock |
|
$2.0149 / $4.2400 | Buy Now |
DISTI #
595-BQ51013BRHLT
|
Mouser Electronics | Wireless Charging ICs Fully Intg Wireless Pwr Receiver IC RoHS: Compliant | 727 |
|
$2.0100 / $4.1200 | Buy Now |
|
Ameya Holding Limited | BQ51013BRHLT, Maximum of 100kHz AM 射频接收器芯片, 最大为 5 V, 20针 VQFN封装 | 1013 |
|
RFQ | |
|
Chip1Cloud | IC WIRELESS PWR RCVR 20QFN | 1290 |
|
RFQ | |
DISTI #
3009630
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.5796 / $4.7162 | Buy Now |
DISTI #
3009630
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.2688 / $4.4335 | Buy Now |
DISTI #
3009630RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$3.2688 | Buy Now |
|
LCSC | VQFN-20-EP(3.5x4.5) Power Management Specialized - PMIC ROHS | 79 |
|
$2.5793 / $3.8638 | Buy Now |
|
Win Source Electronics | IC WIRELESS PWR RCVR 20QFN | 300150 |
|
$0.9050 / $1.3570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ51013BRHLT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ51013BRHLT
Texas Instruments
WPC 1.1 Compatible Fully integrated Wireless power Receiver IC 20-VQFN 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 2 Mbps | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for BQ51013BRHLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ51013BRHLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ51013BRHLR | WPC 1.1 Compatible Fully integrated Wireless power Receiver IC 20-VQFN 0 to 125 | Texas Instruments | BQ51013BRHLT vs BQ51013BRHLR |